QED222 vs QED234 feature comparison

QED222 Fairchild Semiconductor Corporation

Buy Now Datasheet

QED234 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ONSEMI
Part Package Code TOPLOOKER T-1 3/4, 5MM LED
Package Description PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code T-1 3/4 , 5MM LED 100CC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.40.20.00 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 890 nm 940 nm
Shape ROUND ROUND
Size 4.95 mm 5 mm
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 1
Factory Lead Time 2 Days
Samacsys Description Infrared Emitters - High Power T-1 3/4 0.13MW IR
Samacsys Manufacturer onsemi
Samacsys Modified On 2024-09-19 14:45:22
Total Weight 28.987
Category CO2 Kg 10
CO2 289.87
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1303-00-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Forward Voltage-Max 1.5 V
Mounting Feature THROUGH HOLE MOUNT
Reverse Voltage-Max 5 V
Semiconductor Material GaAs
Surface Mount NO
Viewing Angle 40 deg

Compare QED222 with alternatives

Compare QED234 with alternatives