QCL5.00000F18B23B
vs
ABSM3AG-05.000MHZ-N-2-Y-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
QANTEK TECHNOLOGY CORP
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AT CUT
|
AT-CUT; TAPE AND REEL
|
Aging |
3 PM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.003%
|
0.003%
|
Frequency Tolerance |
20 ppm
|
20 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Physical Dimension |
11.05mm x 4.65mm x 3.5mm
|
L12.5XB4.95XH5.1 (mm)/L0.492XB0.195XH0.201 (inch)
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
HTS Code |
|
8541.60.00.30
|
|
|
|
Compare QCL5.00000F18B23B with alternatives
Compare ABSM3AG-05.000MHZ-N-2-Y-T with alternatives