QC1553-81
vs
M21038/27-21C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INRCORE LLC
|
INRCORE LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-PRF-21038
|
STANDARD: MIL-PRF-21038 /27
|
Application |
GENERAL PURPOSE
|
MIL-STD-1553
|
Approvals |
MIL-STD-1553
|
MIL-STD-1553
|
Height |
6.35 mm
|
6.985 mm
|
Length |
15.86 mm
|
15.86 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:0.707CT
|
1CT:1CT; 1CT:0.707CT
|
Width |
15.86 mm
|
15.86 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Isolation Voltage |
|
100 V
|
|
|
|
Compare QC1553-81 with alternatives
Compare M21038/27-21C with alternatives