QA80186-10 vs TS68C000MR10A feature comparison

QA80186-10 Intel Corporation

Buy Now Datasheet

TS68C000MR10A Teledyne e2v

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP TELEDYNE E2V (UK) LTD
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code compliant unknown
Address Bus Width 20 24
Bit Size 16 32
Boundary Scan NO NO
Clock Frequency-Max 10 MHz 10 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 29.46 mm 26.92 mm
Low Power Mode NO NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.184 mm
Speed 10 MHz 10 MHz
Supply Current-Max 550 mA 45 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 29.46 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Screening Level MIL-STD-883 Class B

Compare QA80186-10 with alternatives

Compare TS68C000MR10A with alternatives