Q8R8CXXY28 vs Q8R3BXXY02 feature comparison

Q8R8CXXY28 APEM Inc

Buy Now Datasheet

Q8R3BXXY02 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-8 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 40.0 mcd 40.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3 mm 3 mm
Packing Method BULK BULK
Shape ROUND ROUND
Surface Mount NO NO
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare Q8R8CXXY28 with alternatives

Compare Q8R3BXXY02 with alternatives