Q8P3GXXY110E
vs
Q8P2GKKY06
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.006 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
40.0 mcd
40.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
65 °C
Operating Temperature-Min
-40 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5.1 mm
5.1 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Surface Mount
NO
NO
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
Terminal Pitch
2.5 mm
Compare Q8P3GXXY110E with alternatives
Compare Q8P2GKKY06 with alternatives