Q8F9BYYRG12 vs Q8F4BYYRG24 feature comparison

Q8F9BYYRG12 APEM Inc

Buy Now Datasheet

Q8F4BYYRG24 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color RED/GREEN RED/GREEN
Configuration COMMON BIPOLAR TERMINAL, 2 ELEMENTS COMMON BIPOLAR TERMINAL, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 15.0/10.0 mcd 15.0/10.0 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 1 mm 1 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare Q8F9BYYRG12 with alternatives

Compare Q8F4BYYRG24 with alternatives