Q8F6CKKSY06E
vs
Q8F1GXXSY24A
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Package Description |
PLASTIC PACKAGE-6
|
PLASTIC PACKAGE-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Color |
SUPER BRIGHT YELLOW
|
SUPER BRIGHT YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
140.0 mcd
|
140.0 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1 mm
|
1 mm
|
Packing Method |
BULK
|
BULK
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
100 deg
|
100 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare Q8F6CKKSY06E with alternatives
Compare Q8F1GXXSY24A with alternatives