Q8F1BZZRYG12AE
vs
Q8F2GZZRYG02E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
PLASTIC PACKAGE-3
PLASTIC PACKAGE-3
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
RED/YELLOW/GREEN
RED/YELLOW/GREEN
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
10.0/6.0/8.0 mcd
10.0/6.0/8.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIPLE COLOR LED
TRIPLE COLOR LED
Overall Height
1 mm
1 mm
Packing Method
BULK
BULK
Shape
CYLINDRICAL
CYLINDRICAL
Surface Mount
NO
NO
Viewing Angle
100 deg
100 deg
Base Number Matches
1
1
Compare Q8F1BZZRYG12AE with alternatives
Compare Q8F2GZZRYG02E with alternatives