Q8F1BXXSY110E vs Q8F3BKKSY24E feature comparison

Q8F1BXXSY110E APEM Inc

Buy Now Datasheet

Q8F3BKKSY24E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-1 PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color SUPER BRIGHT YELLOW SUPER BRIGHT YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.02 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 140.0 mcd 140.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1 mm 1 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1

Compare Q8F1BXXSY110E with alternatives

Compare Q8F3BKKSY24E with alternatives