Q8F1BXXG110E vs Q8F6CKKG28E feature comparison

Q8F1BXXG110E APEM Inc

Buy Now Datasheet

Q8F6CKKG28E APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Apem
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.006 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 8.0 mcd 8.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1 mm 1 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Surface Mount NO NO
Viewing Angle 100 deg 100 deg
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare Q8F1BXXG110E with alternatives

Compare Q8F6CKKG28E with alternatives