Q8012RH2 vs 2N6345A feature comparison

Q8012RH2 Littelfuse Inc

Buy Now Datasheet

2N6345A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LITTELFUSE INC SEMITRONICS CORP
Part Package Code TO-220AB SFM
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 150 V/us
DC Gate Trigger Current-Max 10 mA 50 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 15 mA 75 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.01 mA 2 mA
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type ALTERNISTOR TRIAC TRIAC
Base Number Matches 5 1
Configuration SINGLE
Number of Elements 1

Compare Q8012RH2 with alternatives

Compare 2N6345A with alternatives