Q8012LH2TP vs MAC213-10 feature comparison

Q8012LH2TP Littelfuse Inc

Buy Now Datasheet

MAC213-10 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us
Critical Rate of Rise of Off-State Voltage-Min 150 V/us 500 V/us
DC Gate Trigger Current-Max 10 mA 100 mA
DC Gate Trigger Voltage-Max 1.3 V 2 V
Holding Current-Max 15 mA 100 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 0.01 mA 2 mA
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 12 A 12 A
Repetitive Peak Off-state Voltage 800 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type ALTERNISTOR TRIAC TRIAC
Base Number Matches 1 4
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Number of Elements 1
On-State Voltage-Max 1.8 V
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare Q8012LH2TP with alternatives