Q8006L5 vs BTA06-700C feature comparison

Q8006L5 Teccor

Buy Now Datasheet

BTA06-700C STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description ISOLATED TO-220, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 125 V/us 50 V/us
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 2.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Leakage Current-Max 2 mA 0.5 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Leakage Current-Max 50 µA
Repetitive Peak Off-state Voltage 800 V 700 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 20 7

Compare Q8006L5 with alternatives

Compare BTA06-700C with alternatives