Q7008LH4
vs
Q2025K6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
TECCOR ELECTRONICS INC
Part Package Code
TO-220AB
TO-218
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
25 V/us
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
375 V/us
875 V/us
DC Gate Trigger Current-Max
35 mA
80 mA
DC Gate Trigger Voltage-Max
1.5 V
2.5 V
Holding Current-Max
35 mA
100 mA
JEDEC-95 Code
TO-220AB
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e0
Leakage Current-Max
0.01 mA
5 mA
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
8 A
25 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
700 V
200 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
ALTERNISTOR TRIAC
Base Number Matches
2
3
Repetitive Peak Off-state Leakage Current-Max
50 µA
Compare Q7008LH4 with alternatives
Compare Q2025K6 with alternatives