Q6P5CXXR24E vs Q6F4GXXR24E feature comparison

Q6P5CXXR24E APEM Inc

Buy Now Datasheet

Q6F4GXXR24E APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 40 mcd 10 mcd
Mounting Feature PANEL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 1 mm
Reverse Voltage-Max 5 V 5 V
Shape ROUND CYLINDRICAL
Surface Mount NO NO
Base Number Matches 1 1
Terminal Pitch 2.5 mm

Compare Q6P5CXXR24E with alternatives

Compare Q6F4GXXR24E with alternatives