Q6P4CKKB24A vs Q14P3GXXB220E feature comparison

Q6P4CKKB24A APEM Inc

Buy Now Datasheet

Q14P3GXXB220E APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.003 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1200 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 4.75 mm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description PLASTIC PACKAGE-2
Packing Method BULK
Terminal Finish NOT SPECIFIED

Compare Q6P4CKKB24A with alternatives

Compare Q14P3GXXB220E with alternatives