Q6P1CXXB12E vs Q6P1CXXB24 feature comparison

Q6P1CXXB12E APEM Inc

Buy Now Datasheet

Q6P1CXXB24 APEM Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code not_compliant not_compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Apem Apem
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 1200 mcd 1200 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.5 mm 3.5 mm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Base Number Matches 1 4

Compare Q6P1CXXB12E with alternatives

Compare Q6P1CXXB24 with alternatives