Q69X3749 vs NVD14UC10UCA240 feature comparison

Q69X3749 TDK Epcos

Buy Now Datasheet

NVD14UC10UCA240 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG KOA SPEER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 60 J 60 J
JESD-609 Code e3 e2
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN COPPER
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 200 V
Base Number Matches 1 1
Rohs Code Yes
Circuit DC Voltage-Max 200 V
Manufacturer Series NVD
Packing Method AMMO PACK

Compare Q69X3749 with alternatives

Compare NVD14UC10UCA240 with alternatives