Q69X3454 vs ENC820D-07A feature comparison

Q69X3454 TDK Epcos

Buy Now Datasheet

ENC820D-07A Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG FUJI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 4.2 J 3.5 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 65 V 65 V
Base Number Matches 1 5
Rohs Code No
Package Style Radial
Technology METAL OXIDE FILM

Compare Q69X3454 with alternatives

Compare ENC820D-07A with alternatives