Q69X3447 vs VE09M00140K feature comparison

Q69X3447 TDK Epcos

Buy Now Datasheet

VE09M00140K Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG AVX CORP
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 14 V 14 V
Energy Absorbing Capacity-Max 0.9 J 0.9 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.02 W 0.02 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN MATTE TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 18 V 18 V
Base Number Matches 1 1

Compare Q69X3447 with alternatives

Compare VE09M00140K with alternatives