Q69X3239
vs
D63ZOV511RA140
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
EPCOS AG
MAIDA DEVELOPMENT CO
Package Description
,
Radial,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
510 V
510 V
Energy Absorbing Capacity-Max
190 J
375 J
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
1 W
0.8 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
670 V
675 V
Base Number Matches
1
1
Operating Temperature-Min
-40 °C
Package Style
Radial
Reference Standard
CECC42000
Technology
METAL OXIDE FILM
Compare Q69X3239 with alternatives
Compare D63ZOV511RA140 with alternatives