Q69X3036 vs B72207S0600K101 feature comparison

Q69X3036 TDK Epcos

Buy Now Datasheet

B72207S0600K101 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG TDK CORP
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 60 V 60 V
Energy Absorbing Capacity-Max 4.8 J 4.8 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 105 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 85 V 85 V
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 20 Weeks
Samacsys Manufacturer TDK
Operating Temperature-Min -40 °C
Package Height 11 mm
Package Length 9 mm
Package Style Radial
Package Width 3.3 mm
Packing Method BULK
Reference Standard UL, CSA
Technology METAL OXIDE
Tolerance 10%

Compare Q69X3036 with alternatives

Compare B72207S0600K101 with alternatives