Q69X3012 vs MOV10170DXA feature comparison

Q69X3012 TDK Corporation

Buy Now Datasheet

MOV10170DXA Eaton Bussmann

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
Circuit RMS Voltage-Max 17 V 17 V
Energy Absorbing Capacity-Max 2.5 J 2.5 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.05 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 22 V 22 V
Base Number Matches 2 2
Package Description ,
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare Q69X3012 with alternatives

Compare MOV10170DXA with alternatives