Q67006-A9139
vs
MPQ2013AGG-5-AEC1-Z
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
MONOLITHIC POWER SYSTEMS INC
Package Description
SOP,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.5 V
1.1 V
Dropout Voltage1-Nom
0.25 V
0.6 V
Input Voltage-Max
45 V
40 V
Input Voltage-Min
5.5 V
6 V
JESD-30 Code
R-PDSO-G4
S-PDSO-N6
Length
6.5 mm
2 mm
Load Regulation-Max
0.04%
0.08994%
Number of Functions
1
1
Number of Terminals
4
6
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.12 A
0.15 A
Output Voltage1-Max
5.1 V
5.2 V
Output Voltage1-Min
4.9 V
4.8 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Equivalence Code
SOT-223
SOLCC6,.07,26
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2%
4%
Width
3.5 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
28 Weeks
Adjustability
FIXED
Input Voltage Absolute-Max
42 V
Line Regulation-Max
0.09375%
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare Q67006-A9139 with alternatives
Compare MPQ2013AGG-5-AEC1-Z with alternatives