Q65112A0485
vs
GWCSHPM1.EM-LPLR-XX56-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Date Of Intro
2016-02-18
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Color
NEUTRAL WHITE
NEUTRAL WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
1.3 A
1.3 A
Forward Voltage-Max
3.2 V
3.2 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.5 mm
1.5 mm
Packing Method
TR, 7 INCH
TR, 7 INCH
Reverse Voltage-Max
1.2 V
1.2 V
Shape
ROUND
ROUND
Size
2.14 mm
2.14 mm
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.25 mm
2.2 mm
Viewing Angle
150 deg
150 deg
Base Number Matches
1
1
Compare Q65112A0485 with alternatives
Compare GWCSHPM1.EM-LPLR-XX56-1 with alternatives