Q65111A7878 vs GWCSHPM1.EM-LQLS-A535-1 feature comparison

Q65111A7878 OSRAM Opto Semiconductors

Buy Now Datasheet

GWCSHPM1.EM-LQLS-A535-1 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Date Of Intro 2016-02-18 2016-02-18
Additional Feature UL RECOGNIZED UL RECOGNIZED
Color NEUTRAL WHITE NEUTRAL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 1.3 A 1.3 A
Forward Voltage-Max 3.2 V 3.2 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 1.5 mm 1.5 mm
Packing Method TR, 7 INCH TR, 7 INCH
Reverse Voltage-Max 1.2 V 1.2 V
Shape ROUND ROUND
Size 2.14 mm 2.14 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.2 mm 2.2 mm
Viewing Angle 150 deg 150 deg
Base Number Matches 1 1
Factory Lead Time 50 Weeks

Compare Q65111A7878 with alternatives

Compare GWCSHPM1.EM-LQLS-A535-1 with alternatives