Q65110A8025
vs
LGY876-P1Q2-24-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
GREEN
Color@Wavelength
Green-Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.03 A
Forward Voltage-Max
2.4 V
2.4 V
JESD-609 Code
e3
Lens Type
COLORLESS CLEAR
COLORLESS CLEAR
Luminous Intensity-Min
120 cd
0.045 cd
Luminous Intensity-Nom
78.5 mcd
78.5 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.1 mm
1.1 mm
Packing Method
TR, 7/13 INCH
TR, 13 INCH
Peak Wavelength
572 nm
572 nm
Reverse Voltage-Max
12 V
12 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.7 mm
1.7 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
2.9 mm
2.9 mm
Viewing Angle
120 deg
120 deg
Base Number Matches
1
1
Additional Feature
TR, 7 INCH: 3000
Compare Q65110A8025 with alternatives
Compare LGY876-P1Q2-24-Z with alternatives