Q65110A1569 vs SFH4350 feature comparison

Q65110A1569 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4350 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature AEC-Q101
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.7 V 1.8 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 60 mW 70 mW
Packing Method TR, 7 INCH
Peak Wavelength 860 nm 860 nm
Reverse Voltage-Max 5 V 12 V
Semiconductor Material Silicon
Shape ROUND ROUND
Spectral Bandwidth 3e-8 m 3e-8 m
Surface Mount YES NO
Viewing Angle 24 deg 26 deg
Base Number Matches 1 7
JESD-609 Code e3
Size 3 mm
Terminal Finish Tin (Sn)

Compare Q65110A1569 with alternatives

Compare SFH4350 with alternatives