Q6025P
vs
MAC224-10
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
MOTOROLA INC
Part Package Code
TO-204AA
Package Description
ISOLATED TO-3, FASTPAK-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Category CO2 Kg
8.3
8.3
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.11
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
2.5 V
2 V
Desc. of Quick-Connects
G-MT1-MT2
Desc. of Screw Terminals
0
Holding Current-Max
80 mA
75 mA
JESD-30 Code
S-PUFM-D3
R-PSFM-T3
Leakage Current-Max
1 mA
2 mA
Non-Repetitive Pk On-state Cur
225 A
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
40 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
600 V
800 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
TRIAC
Base Number Matches
3
5
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
JEDEC-95 Code
TO-220AB
JESD-609 Code
e0
On-State Voltage-Max
1.8 V
Repetitive Peak Off-state Leakage Current-Max
10 µA
Terminal Finish
TIN LEAD
Compare Q6025P with alternatives