Q601E3AP
vs
Z0109MA5AL2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TECCOR ELECTRONICS INC
STMICROELECTRONICS
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, R-PBCY-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
R-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
1 A
1 A
Repetitive Peak Off-state Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
Samacsys Manufacturer
STMicroelectronics
Additional Feature
SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
10 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
10 mA
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare Q601E3AP with alternatives
Compare Z0109MA5AL2 with alternatives