Q6012LH1LEDTP vs MAC212A8FP feature comparison

Q6012LH1LEDTP Littelfuse Inc

Buy Now Datasheet

MAC212A8FP onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC ONSEMI
Package Description , PLASTIC, TO-220FP, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 1
Part Package Code TO-220FP
Pin Count 3
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection ISOLATED
Configuration SINGLE
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 50 mA
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 12 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare Q6012LH1LEDTP with alternatives

Compare MAC212A8FP with alternatives