Q6010RH5 vs Q6010LH5 feature comparison

Q6010RH5 Littelfuse Inc

Buy Now Datasheet

Q6010LH5 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Part Package Code TO-220AB TO-220AB
Package Description TO-220, 3 PIN TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE LITTELFUSE
Additional Feature HIGH RELIABILITY
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 30 V/us 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 850 V/us 850 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 0.01 mA 0.01 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 10
Trigger Device Type ALTERNISTOR TRIAC ALTERNISTOR TRIAC
Base Number Matches 2 2
Moisture Sensitivity Level 2
Reference Standard UL RECOGNIZED

Compare Q6010RH5 with alternatives

Compare Q6010LH5 with alternatives