Q6008RH1LEDTP vs BT137-600G,127 feature comparison

Q6008RH1LEDTP Littelfuse Inc

Buy Now Datasheet

BT137-600G,127 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC NXP SEMICONDUCTORS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TO-220
Package Description PLASTIC PACKAGE-3
Pin Count 3
Manufacturer Package Code SOT78
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 10 V/us
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Current-Max 50 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 40 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare Q6008RH1LEDTP with alternatives

Compare BT137-600G,127 with alternatives