Q6008LTH
vs
MAC229A8
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TECCOR ELECTRONICS INC
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code
TO-220AB
Package Description
ISOLATED TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Category CO2 Kg
8.3
8.3
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +110C
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.05 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC WITH INT TRIGGER
TRIAC
Base Number Matches
2
4
Compare Q6008LTH with alternatives