Q6004L4
vs
BT136F-500F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITTELFUSE INC
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
TO-220AB
|
|
Package Description |
ISOLATED TO-220, 3 PIN
|
,
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Commutation Voltage-Min |
2 V/us
|
|
Critical Rate of Rise of Off-State Voltage-Min |
50 V/us
|
50 V/us
|
DC Gate Trigger Current-Max |
25 mA
|
25 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
15 mA
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
0.05 mA
|
0.5 mA
|
Moisture Sensitivity Level |
2
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
120 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
4 A
|
4 A
|
Repetitive Peak Off-state Voltage |
600 V
|
500 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Trigger Device Type |
4 QUADRANT LOGIC LEVEL TRIAC
|
TRIAC
|
Base Number Matches |
3
|
2
|
On-State Voltage-Max |
|
1.7 V
|
|
|
|