Q5025P vs TIC263E feature comparison

Q5025P Teccor

Buy Now Datasheet

TIC263E Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TECCOR ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TO-204AA
Package Description FLANGE MOUNT, S-PUFM-D3 FLANGE MOUNT, R-PSFM-T3
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 800 V/us
DC Gate Trigger Current-Max 80 mA 50 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Desc. of Quick-Connects G-MT1-MT2
Desc. of Screw Terminals 0
Holding Current-Max 100 mA 50 mA
JESD-30 Code S-PUFM-D3 R-PSFM-T3
Leakage Current-Max 1 mA 2 mA
Non-Repetitive Pk On-state Cur 250 A
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 25 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Leakage Current-Max 50 µA
Repetitive Peak Off-state Voltage 500 V 500 V
Surface Mount NO NO
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position UPPER SINGLE
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare Q5025P with alternatives

Compare TIC263E with alternatives