Q5008LT vs Q8025R6 feature comparison

Q5008LT Littelfuse Inc

Buy Now Datasheet

Q8025R6 Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED MAIN TERMINAL 2
Configuration SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 3 V/us 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 25 V/us 700 V/us
Holding Current-Max 50 mA 100 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA 3 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 25 A
Repetitive Peak Off-state Voltage 500 V 800 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type TRIAC WITH INT TRIGGER ALTERNISTOR TRIAC
Base Number Matches 2 2
DC Gate Trigger Current-Max 80 mA
DC Gate Trigger Voltage-Max 2.5 V
JESD-609 Code e0
Repetitive Peak Off-state Leakage Current-Max 100 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare Q5008LT with alternatives

Compare Q8025R6 with alternatives