Q5004F31 vs Q5008LT feature comparison

Q5004F31 Teccor

Buy Now Datasheet

Q5008LT Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 40 V/us 150 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 20 mA 60 mA
JEDEC-95 Code TO-202AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 2 mA 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 8 A
Repetitive Peak Off-state Leakage Current-Max 50 µA 50 µA
Repetitive Peak Off-state Voltage 500 V 500 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC TRIAC WITH INT TRIGGER
Base Number Matches 15 23
Part Package Code TO-220AB
Pin Count 3

Compare Q5004F31 with alternatives

Compare Q5008LT with alternatives