Q48SQ12025NRA
vs
Q48SQ12025NNFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
DELTA ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P8
R-XDMA-P8
Length
57.9 mm
57.9 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
28 °C
28 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
9.6 V
9.6 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
11.2 mm
11.2 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
300 W
300 W
Trim/Adjustable Output
YES
YES
Width
36.8 mm
36.8 mm
Base Number Matches
1
1
Compare Q48SQ12025NRA with alternatives
Compare Q48SQ12025NNFA with alternatives