Q401E4 vs Q201E3 feature comparison

Q401E4 Littelfuse Inc

Buy Now Datasheet

Q201E3 Teccor

Buy Now Datasheet
No
Yes No
Active Transferred
LITTELFUSE INC TECCOR ELECTRONICS INC
TO-92 TO-92
ROHS COMPLIANT, PLASTIC PACKAGE-3 CYLINDRICAL, O-PBCY-T3
3 3
unknown unknown
EAR99 EAR99
8541.30.00.80 8541.30.00.80
LITTELFUSE
HIGH RELIABILITY HIGH RELIABILITY
ISOLATED
SINGLE SINGLE
1 V/us 1 V/us
30 V/us 40 V/us
25 mA 10 mA
2.5 V 2 V
25 mA 15 mA
TO-92 TO-92
O-PBCY-W3 O-PBCY-T3
e3 e0
15 mA 0.5 mA
2
1 1
3 3
125 °C 125 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
CYLINDRICAL CYLINDRICAL
260
Not Qualified Not Qualified
1 A 1 A
400 V 200 V
NO NO
MATTE TIN Tin/Lead (Sn/Pb)
WIRE THROUGH-HOLE
BOTTOM BOTTOM
40
TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
2 2
20 µA

Compare Q401E4 with alternatives

Compare Q201E3 with alternatives