Q4015L6
vs
NT415
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
HUTSON INDUSTRIES
Part Package Code
TO-220AB
SFM
Package Description
FLANGE MOUNT, R-PSFM-T3
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
30 V/us
Critical Rate of Rise of Off-State Voltage-Min
600 V/us
200 V/us
DC Gate Trigger Current-Max
80 mA
80 mA
DC Gate Trigger Voltage-Max
2.5 V
2.5 V
Holding Current-Max
70 mA
70 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
0.05 mA
0.5 mA
Moisture Sensitivity Level
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
110 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
15 A
15 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Trigger Device Type
ALTERNISTOR TRIAC
4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches
2
1
Compare Q4015L6 with alternatives
Compare NT415 with alternatives