Q4010RH5TP
vs
Q4010R5TP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Part Package Code
TO-220AB
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
750 V/us
225 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.3 V
1.3 V
Holding Current-Max
50 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
40
Trigger Device Type
ALTERNISTOR TRIAC
TRIAC
Base Number Matches
1
1
Leakage Current-Max
2 mA
Compare Q4010RH5TP with alternatives
Compare Q4010R5TP with alternatives