Q4010R5 vs Q6025P feature comparison

Q4010R5 Teccor

Buy Now Datasheet

Q6025P Teccor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-204AA
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-3, FASTPAK-3
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 4 V/us 30 V/us
Critical Rate of Rise of Off-State Voltage-Min 350 V/us 800 V/us
DC Gate Trigger Current-Max 50 mA 80 mA
DC Gate Trigger Voltage-Max 2.5 V 2.5 V
Holding Current-Max 50 mA 100 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 S-PUFM-D3
JESD-609 Code e0
Leakage Current-Max 0.5 mA 1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 25 A
Repetitive Peak Off-state Leakage Current-Max 50 µA 50 µA
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 26 3
Desc. of Quick-Connects G-MT1-MT2
Desc. of Screw Terminals 0
Non-Repetitive Pk On-state Cur 225 A
Reference Standard UL RECOGNIZED

Compare Q4010R5 with alternatives

Compare Q6025P with alternatives