Q4010R4
vs
MAC210-6FP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
MOTOROLA INC
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
100 V/us
DC Gate Trigger Current-Max
50 mA
50 mA
DC Gate Trigger Voltage-Max
1.3 V
2 V
Holding Current-Max
35 mA
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
TRIAC
Base Number Matches
5
1
Leakage Current-Max
2 mA
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare Q4010R4 with alternatives
Compare MAC210-6FP with alternatives