Q4010LH5 vs Q4010L5 feature comparison

Q4010LH5 Teccor

Buy Now Datasheet

Q4010L5 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code TO-220AB TO-220AB
Package Description ISOLATED TO-220, 3 PIN ISOLATED TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 30 V/us 4 V/us
Critical Rate of Rise of Off-State Voltage-Min 1000 V/us 350 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 2.5 V
Holding Current-Max 50 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.01 mA 0.05 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 10 A 10 A
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type ALTERNISTOR TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Repetitive Peak Off-state Leakage Current-Max 50 µA

Compare Q4010LH5 with alternatives

Compare Q4010L5 with alternatives