Q4006LTHTP
vs
T2801D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LORAS INDUSTRIES INC
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
MAIN TERMINAL 2
Configuration
SINGLE WITH BUILT-IN TRIGGER ELEMENT IN SERIES WITH GATE
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
25 V/us
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
450 V/us
30 V/us
Holding Current-Max
50 mA
50 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e0
Leakage Current-Max
2 mA
2 mA
Moisture Sensitivity Level
2
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
6 A
6 A
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
TRIAC WITH INT TRIGGER
TRIAC
Base Number Matches
1
8
DC Gate Trigger Current-Max
80 mA
DC Gate Trigger Voltage-Max
4 V
Repetitive Peak Off-state Leakage Current-Max
100 µA
Compare Q4006LTHTP with alternatives
Compare T2801D with alternatives