Q4006L4TP vs BTB06-400CW feature comparison

Q4006L4TP Littelfuse Inc

Buy Now Datasheet

BTB06-400CW STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 25 mA 35 mA
DC Gate Trigger Voltage-Max 1.3 V 1.5 V
Holding Current-Max 50 mA 35 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Leakage Current-Max 2 mA
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Trigger Device Type TRIAC SNUBBERLESS TRIAC
Base Number Matches 1 1
Critical Rate of Rise of Commutation Voltage-Min 3.5 V/us
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare Q4006L4TP with alternatives

Compare BTB06-400CW with alternatives