Q4006DH3
vs
Q6010R556
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
LITTELFUSE INC
Part Package Code
TO-252
TO-220AB
Package Description
DPAK-3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
HIGH RELIABILITY
Case Connection
MAIN TERMINAL 2
MAIN TERMINAL 2
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-252
TO-220AB
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
6 A
10 A
Repetitive Peak Off-state Voltage
400 V
600 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
ALTERNISTOR TRIAC
TRIAC
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
Yes
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
1.3 V
Holding Current-Max
50 mA
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare Q4006DH3 with alternatives
Compare Q6010R556 with alternatives