Q33310F70060000 vs SM99421C5A@27.500000MHZ feature comparison

Q33310F70060000 Seiko Epson Corporation

Buy Now Datasheet

SM99421C5A@27.500000MHZ MMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP MONITOR PRODUCTS COMPANY INC
Reach Compliance Code unknown unknown
Samacsys Manufacturer Seiko Epson Corporation
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 4 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 3.2mm x 2.5mm x 1.05mm 7mm x 5mm x 1.6mm
Rise Time-Max 4 ns 3 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare Q33310F70060000 with alternatives

Compare SM99421C5A@27.500000MHZ with alternatives